BM Polyco Pura Blue PVC Chemical Resistant Reusable Gloves, Size 9

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
613-3140
Mfr. Part No.:
476
Brand:
BM Polyco
Find similar products by selecting one or more attributes.
Select all

Brand

BM Polyco

Glove Size

9

Primary Glove Application

Chemical Resistant

Glove Material

PVC

Main Colour of Glove

Blue

Number of Gloves

6

Glove Coating

No Coating

EN388 Abrasion

2

EN388 Cut - Coup Test

1

EN388 Tear

0

EN388 Puncture

0

EN374 Chemical

Yes

EN511 Cold

No

EN407 Thermal

No

Range

Pura

RoHS Status: Not Applicable

COO (Country of Origin):
ML