Polyco Healthline Black Electrical Electricians Gloves
- RS Stock No.:
- 517-8192
- Mfr. Part No.:
- REBAG/L
- Brand:
- Polyco Healthline
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£25.66
(exc. VAT)
£30.79
(inc. VAT)
- RS Stock No.:
- 517-8192
- Mfr. Part No.:
- REBAG/L
- Brand:
- Polyco Healthline
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Primary Glove Application | Electrical | |
| Main Colour of Glove | Black | |
| EN374 Chemical | No | |
| EN511 Cold | No | |
| EN407 Thermal | No | |
| Complies with EN 61340-5-1 | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Primary Glove Application Electrical | ||
Main Colour of Glove Black | ||
EN374 Chemical No | ||
EN511 Cold No | ||
EN407 Thermal No | ||
Complies with EN 61340-5-1 No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Electrician's Gauntlet Storage Bag
Colour: Black

