BM Polyco Green Tensilite Cut Resistant Reusable Gloves, Size 9, Large
- RS Stock No.:
- 513-4489
- Mfr. Part No.:
- 8952
- Brand:
- BM Polyco
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£10.69
(exc. VAT)
£12.83
(inc. VAT)
- RS Stock No.:
- 513-4489
- Mfr. Part No.:
- 8952
- Brand:
- BM Polyco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BM Polyco | |
| Glove Size | 9, Large | |
| Primary Glove Application | Cut Resistant | |
| Glove Material | Tensilite | |
| Main Colour of Glove | Green | |
| Glove Coating | No Coating | |
| Number of Gloves | 2 | |
| Select all | ||
|---|---|---|
Brand BM Polyco | ||
Glove Size 9, Large | ||
Primary Glove Application Cut Resistant | ||
Glove Material Tensilite | ||
Main Colour of Glove Green | ||
Glove Coating No Coating | ||
Number of Gloves 2 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Granite 5® Solo Reusable Gloves
These Granite 5® Solo gloves from Polyco are designed to offer the ultimate combination of comfort and cut resistance. Not only have these gloves achieved the maximum score for cut resistance – making them ideal for high risk applications like sheet metal handling or glazing – they are extremely comfortable to wear with a soft finish to the yarn and close-fitting design.
Features & Benefits
Gloves are soft and seamless making them extremely comfortable for the wearer
Maximum level of cut resistance
Can be used as a protective liner under other gloves
Close fitting design for extra dexterity
Maximum level of cut resistance
Can be used as a protective liner under other gloves
Close fitting design for extra dexterity
Typical Applications
Glazing and glass handling/manufacturing
Steel handling
Automotive manufacturing
Steel handling
Automotive manufacturing
Standards
EN388 154X

