Honeywell Safety Grey Nylon General Purpose Work Gloves, Size 7, Polyurethane Coating

Unavailable
RS will no longer stock this product.
RS Stock No.:
457-9190
Mfr. Part No.:
2400250/T7
Brand:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Glove Size

7

Primary Glove Application

General Purpose

Glove Material

Nylon

Main Colour of Glove

Grey

Glove Coating

Polyurethane

Number of Gloves

2

EN388 Abrasion

4

EN388 Cut - Coup Test

1

EN388 Tear

2

EN388 Puncture

1

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

RoHS Status: Not Applicable

COO (Country of Origin):
CN