Ansell HyFlex 11-561 Grey Nylon Abrasion Resistant, Cut Resistant Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 279-6447
- Mfr. Part No.:
- 11561090
- Brand:
- Ansell
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
£9.03
(exc. VAT)
£10.84
(inc. VAT)
- RS Stock No.:
- 279-6447
- Mfr. Part No.:
- 11561090
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 9 | |
| Primary Glove Application | Abrasion Resistant, Cut Resistant | |
| Glove Material | Nylon | |
| Main Colour of Glove | Grey | |
| Glove Coating | Nitrile | |
| EN388 Abrasion | 4 | |
| EN388 Cut - Coup Test | X | |
| EN388 Tear | 4 | |
| EN388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | C | |
| EN374 Chemical | No | |
| Range | HyFlex 11-561 | |
| EN511 Cold | No | |
| Additional EN Standards | EN ISO 21420:2020 | |
| EN407 Thermal | No | |
| Complies with EN 61340-5-1 | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 9 | ||
Primary Glove Application Abrasion Resistant, Cut Resistant | ||
Glove Material Nylon | ||
Main Colour of Glove Grey | ||
Glove Coating Nitrile | ||
EN388 Abrasion 4 | ||
EN388 Cut - Coup Test X | ||
EN388 Tear 4 | ||
EN388 Puncture 2 | ||
EN388 Cut - TDM-100 Test C | ||
EN374 Chemical No | ||
Range HyFlex 11-561 | ||
EN511 Cold No | ||
Additional EN Standards EN ISO 21420:2020 | ||
EN407 Thermal No | ||
Complies with EN 61340-5-1 No | ||
RoHS Status: Not Applicable
Ansell Work Gloves, size 10, Cut Resistant - 11561100
This pair of blue work gloves is designed for heavy-duty tasks that require cut-resistant protection. Made from durable nylon, these gloves feature a nitrile foam coating for enhanced grip and dexterity, making them ideal for various demanding applications. Suitable for glove size 10, these gloves offer a balance of comfort and performance for professionals in industrial settings.
Features & Benefits
• Compliant with EN388 for reliable cut resistance
• Nitrile foam coating provides excellent grip in wet conditions
• Abrasion-resistance rating of 4 ensures long-lasting use
• Designed for optimal protection against cuts and punctures
• size 10 offers a comfortable fit for most users
• Nitrile foam coating provides excellent grip in wet conditions
• Abrasion-resistance rating of 4 ensures long-lasting use
• Designed for optimal protection against cuts and punctures
• size 10 offers a comfortable fit for most users
Applications
• Used in the electronics sector for component handling
• Ideal for mechanical assembly and maintenance tasks
• Suitable for electrical installation work
• Effective for materials handling in manufacturing environments
• Ideal for mechanical assembly and maintenance tasks
• Suitable for electrical installation work
• Effective for materials handling in manufacturing environments
The Ansell gloves are the thinnest and lightest EN ISO C/ANSI A3-rated cut resistant gloves, providing up to 20% greater durability.
What materials contribute to the durability of these gloves?
Increased durability for extended use
Enhanced comfort and excellent grip
Enhanced comfort and excellent grip
The gloves are constructed from resilient nylon, which offers flexibility and strength, while the nitrile foam coating enhances durability and provides a better grip.
How do these gloves perform in terms of cut protection?
With an EN388 cut resistance rating of X, these gloves are specifically designed to guard against accidental cuts during various tasks, ensuring safety in high-risk environments.
Are these gloves suitable for use in wet conditions?
Yes, the nitrile foam coating enhances grip and performance when handling materials in damp environments, making them versatile for various applications.

