Coverguard EUROWELD 360 Blue Leather Chemical Resistant, Electrical Gloves, Size 11, Leather Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
275-9564
Mfr. Part No.:
1WEL360011
Brand:
Coverguard
Find similar products by selecting one or more attributes.
Select all

Brand

Coverguard

Glove Size

11

Primary Glove Application

Chemical Resistant, Electrical

Glove Material

Leather

Main Colour of Glove

Blue

Glove Coating

Leather

EN388 Abrasion

3

EN388 Cut - Coup Test

2

EN388 Tear

4

EN388 Puncture

4

EN388 Cut - TDM-100 Test

X

EN374 Chemical

No

Range

EUROWELD 360

EN511 Cold

No

EN407 Thermal

No

Complies with EN 61340-5-1

No

RoHS Status: Exempt

COO (Country of Origin):
IN
The Coverguard Gloves are crafted from durable blue split cowhide leather with Kevlar stitching for extra strength. They feature a wing thumb design for flexibility and include a cozy fleece interior for comfort during wear. These gloves also come with blue leather palm reinforcement and a vein patch protector for added safety. With a safety cuff made from split leather, they have a total length of 15cm.

Long service life
Protective gloves for welders
Protection from mechanical risks
Protective equipment against thermal risks