Coverguard EUROWELD 360 Blue Leather Chemical Resistant, Electrical Gloves, Size 9, Leather Coating

Unavailable
RS will no longer stock this product.
RS Stock No.:
275-9562
Mfr. Part No.:
1WEL360009
Brand:
Coverguard
Find similar products by selecting one or more attributes.
Select all

Brand

Coverguard

Glove Size

9

Primary Glove Application

Chemical Resistant, Electrical

Glove Material

Leather

Main Colour of Glove

Blue

Glove Coating

Leather

EN388 Abrasion

3

EN388 Cut - Coup Test

2

EN388 Tear

4

EN388 Puncture

4

EN388 Cut - TDM-100 Test

X

EN374 Chemical

No

EN511 Cold

No

EN407 Thermal

No

Range

EUROWELD 360

Complies with EN 61340-5-1

No

RoHS Status: Exempt

COO (Country of Origin):
IN
The Coverguard Gloves are crafted from durable blue split cowhide leather with Kevlar stitching for extra strength. They feature a wing thumb design for flexibility and include a cozy fleece interior for comfort during wear. These gloves also come with blue leather palm reinforcement and a vein patch protector for added safety. With a safety cuff made from split leather, they have a total length of 15cm.

Long service life
Protective gloves for welders
Protection from mechanical risks
Protective equipment against thermal risks