Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Personal Protective Equipment & Workwear
Hand Protection
Work Gloves
Gloves Suregrip Yellow - Size 085
RS Stock No.:
273-8373
Mfr. Part No.:
G04Y-M
Brand:
Ansell
Discontinued product
RS Stock No.:
273-8373
Mfr. Part No.:
G04Y-M
Brand:
Ansell
Legislation and Compliance
Specifications
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
LK
Attribute
Value
Glove Material
Latex
Main Colour of Glove
Yellow
Glove Coating
Latex
EN388 Abrasion
3
EN388 Cut - Coup Test
1
EN388 Tear
1
EN388 Puncture
0
EN388 Cut - TDM-100 Test
A
EN374 Chemical
Yes
EN511 Cold
No
EN407 Thermal
No
Complies with EN 61340-5-1
No