Ansell HyFlex 11-518 Blue Nylon Abrasion Resistant, Cut Resistant Work Gloves, Polyurethane Coating
- RS Stock No.:
- 272-8941
- Mfr. Part No.:
- 11-518-10
- Brand:
- Ansell
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 272-8941
- Mfr. Part No.:
- 11-518-10
- Brand:
- Ansell
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Ultralight polyurethane gloves combining dexterity and advanced cut protection technology.
Advanced lightweight design: HyFlex® 11-518 industrial working gloves ultralight seamless liner grants users an almost barehanded feel.
Enhanced defenses: Dyneema® Diamond Technology fiber guards against lacerations, achieving EN ISO B/ANSI A2 cut protection.
Superior durability: HyFlex® 11-518 PPE gloves possess EN and ANSI level 3 abrasion resistance, for durable personal protection.
Supreme flexibility: Their thin, flexible liner also ensures optimal dexterity and tactility in daily use.
Genuine comfort: D3 Pinky Knitting technology means the HyFlex® 11-518s form aligns with natural hand contours, for a more tailored fit.
Enhanced defenses: Dyneema® Diamond Technology fiber guards against lacerations, achieving EN ISO B/ANSI A2 cut protection.
Superior durability: HyFlex® 11-518 PPE gloves possess EN and ANSI level 3 abrasion resistance, for durable personal protection.
Supreme flexibility: Their thin, flexible liner also ensures optimal dexterity and tactility in daily use.
Genuine comfort: D3 Pinky Knitting technology means the HyFlex® 11-518s form aligns with natural hand contours, for a more tailored fit.
Primary industries
Automotive
Machinery and Equipment
Metal fabrication
Chemical
Utilities
Warehousing
Machinery and Equipment
Metal fabrication
Chemical
Utilities
Warehousing
Specifications
Attribute | Value |
---|---|
Primary Glove Application | Abrasion Resistant, Cut Resistant |
Glove Material | Nylon |
Main Colour of Glove | Blue |
Glove Coating | Polyurethane |
Number of Gloves | 1Pair |
EN388 Abrasion | 3 |
EN388 Cut - Coup Test | X |
EN388 Tear | 3 |
EN388 Puncture | 1 |
EN388 Cut - TDM-100 Test | B |
EN374 Chemical | No |
EN407 Thermal | No |
Range | HyFlex 11-518 |
EN511 Cold | No |
Complies with EN 61340-5-1 | No |
Related links
- Ansell HyFlex 11-618 Blue Nylon Abrasion Resistant, General...
- Ansell HyFlex 11-618 Blue Nylon Abrasion Resistant, General...
- Ansell HyFlex 11-618 Blue Nylon Abrasion Resistant, General...
- Ansell HyFlex 11-618 Blue Nylon Abrasion Resistant Work Gloves,...
- Ansell HyFlex 11-618 Blue Nylon Abrasion Resistant Work Gloves,...
- Ansell HyFlex 11-735 White Nylon Cut Resistant Work Gloves, Size...
- Ansell HyFlex 11-618 Blue Nylon General Handling, Material...
- Ansell HyFlex 11-616 Blue Nylon Safety Gloves, Size 6, XS,...