Gloves Hyflex 18 Guage PU Palm Coated Dy
- RS Stock No.:
- 272-8939
- Mfr. Part No.:
- 11-518-08
- Brand:
- Ansell
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair of 1
£11.66
(exc. VAT)
£13.99
(inc. VAT)
- RS Stock No.:
- 272-8939
- Mfr. Part No.:
- 11-518-08
- Brand:
- Ansell
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 8 | |
| Glove Material | Nylon | |
| Main Colour of Glove | Blue | |
| Glove Coating | Polyurethane | |
| EN388 Abrasion | 3 | |
| EN388 Cut - Coup Test | X | |
| EN388 Tear | 3 | |
| EN388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | B | |
| EN374 Chemical | No | |
| EN407 Thermal | No | |
| EN511 Cold | No | |
| Complies with EN 61340-5-1 | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 8 | ||
Glove Material Nylon | ||
Main Colour of Glove Blue | ||
Glove Coating Polyurethane | ||
EN388 Abrasion 3 | ||
EN388 Cut - Coup Test X | ||
EN388 Tear 3 | ||
EN388 Puncture 1 | ||
EN388 Cut - TDM-100 Test B | ||
EN374 Chemical No | ||
EN407 Thermal No | ||
EN511 Cold No | ||
Complies with EN 61340-5-1 No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN

