Portwest Food Industry Gloves, Size 10

Unavailable
RS will no longer stock this product.
RS Stock No.:
271-8878
Mfr. Part No.:
AC01-XL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Glove Size

10

Primary Glove Application

Food Industry

Number of Gloves

1Pair

EN374 Chemical

No

Additional EN Standards

EN 1082-1

EN511 Cold

No

EN407 Thermal

No

Complies with EN 61340-5-1

No

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Chainmail glove s- AC01


The Chainmail glove s Portwest AC01 perfect for meat processing environments when protection against sharp blades is vital. Clip fastening for improved hygiene to reduce bacteria build up. Ambidextrous to suit right and left handed users. Sold singly.

● Made from stainless steel chainmail for maximum protection

● Ideal for meat processing

● These gloves are ambidextrous and are suitable for left or right handed users for added functionality

● Suited for food processing plants and resistant to greases, animal fats and oils

● Can be used in food industries (metal detectable)

● Sold in singles

● CE certified

● CE foodsafe

● UKCA marked