- RS Stock No.:
- 270-8186
- Mfr. Part No.:
- EW-2700-10
- Brand:
- ProGARM
Discontinued product
- RS Stock No.:
- 270-8186
- Mfr. Part No.:
- EW-2700-10
- Brand:
- ProGARM
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BG
Product Details
The ProGARM 2700 Arc flash dexterity gloves are coated with Neoprene and Natural Rubber for excellent comfort, grip and flexibility. They provide the wearer with A4 or Cut 5 resistance as well as heat and arc flash protection, making them suitable for a number of high risk environments.
•Excellent dry and wet grip
•Good abrasion resistance
•Excellent oil, grease, glue and chemical resistance
•Good abrasion resistance
•Excellent oil, grease, glue and chemical resistance
Specifications
Attribute | Value |
---|---|
Glove Size | 10, XL |
Primary Glove Application | Cut Resistant |
Main Colour of Glove | Black |
Glove Coating | Neoprene |
Range | PROGARM 2700 |
Related links
- ProGARM PROGARM 2700 Black Cut Resistant Work Gloves, Size 9,...
- ProGARM PROGARM 2700 Black Cut Resistant Work Gloves, Size 8,...
- ProGARM PROGARM 2700 Black Cut Resistant Work Gloves, Size 11,...
- Uvex Green Aramid, Wool Cut Resistant, Flame Resistant Work...
- Delta Plus Yellow Aramid Knit Cut Resistant General Handling...
- Ansell Green Neoprene, Nitrile Chemical Resistant Work Gloves,...
- Ansell AlphaTec Green Neoprene Chemical Resistant, Waterproof Work...
- Ansell Black Nylon Abrasion Resistant, Chemical Resistant Work...