Tilsatec Pulse Red Rubber Electrical Safety Electrical Insulating Gloves, Size 8, Medium, Latex Coating
- RS Stock No.:
- 265-4805
- Mfr. Part No.:
- 24-9020-08
- Brand:
- Tilsatec
Discontinued product
- RS Stock No.:
- 265-4805
- Mfr. Part No.:
- 24-9020-08
- Brand:
- Tilsatec
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- LK
Product Details
The Tilsatec gloves provide protection from electrical hazards for those working in electrical engineering and maintenance, EV manufacturing and servicing, telecoms, power utilities and other electrical applications. These gloves are designed to deliver maximum protection, performance, comfort and fit.
Superior flexibility in cold environments
Smooth chlorinated surface finish
Straight cuff with beaded edge
Smooth chlorinated surface finish
Straight cuff with beaded edge
Specifications
Attribute | Value |
---|---|
Glove Size | 8, Medium |
Primary Glove Application | Electrical Safety |
Glove Material | Rubber |
Main Colour of Glove | Red |
Glove Coating | Latex |
Range | Pulse |
Related links
- Tilsatec Pulse Red Rubber Electrical Safety Electrical Insulating...
- Tilsatec Pulse Red Rubber Electrical Safety Electrical Insulating...
- Tilsatec Pulse Red Rubber Electrical Safety Electrical Insulating...
- Tilsatec Pulse Red Rubber Electrical Safety Electrical Insulating...
- Tilsatec Pulse Yellow Rubber Electrical Safety Electrical...
- Tilsatec Pulse Yellow Rubber Electrical Safety Electrical...
- Tilsatec Pulse Yellow Rubber Electrical Safety Electrical...
- Tilsatec Pulse Yellow Rubber Electrical Safety Electrical...