Uniglove GF001* Blue Nitrile Chemical Resistant Work Gloves, Size 6, XS

Unavailable
RS will no longer stock this product.
RS Stock No.:
264-6913
Mfr. Part No.:
GF0011
Brand:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Glove Size

6, XS

Primary Glove Application

Chemical Resistant

Glove Material

Nitrile

Main Colour of Glove

Blue

Range

GF001*

RoHS Status: Not Applicable

COO (Country of Origin):
MY
The Unigloves gloves is used for pharmaceutical and hospital work. Resistant to a range of chemicals and meets medical standards including pinholes. This gloves Suitable for use with mobile and tablet displays without removing it. Textured palms and fingertips provide improved grip for particularly when working in wet or oily conditions.

Touchscreen compatible
Tested to EN374 and EN1186 standard
Color of gloves is blue
Length of gloves is 240 mm and thickness is 0.08 mm
Weight of gloves is 3.5 g