Polyco Healthline Grey Leather Electrical Safety Work Gloves, Size 9, Leather Coating
- RS Stock No.:
- 261-8065
- Mfr. Part No.:
- RE-PRO-09
- Brand:
- BM Polyco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 261-8065
- Mfr. Part No.:
- RE-PRO-09
- Brand:
- BM Polyco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BM Polyco | |
| Glove Size | 9 | |
| Primary Glove Application | Electrical Safety | |
| Glove Material | Leather | |
| Main Colour of Glove | Grey | |
| Glove Coating | Leather | |
| EN388 Abrasion | 3 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Tear | 1 | |
| EN388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN374 Chemical | No | |
| EN511 Cold | No | |
| EN407 Thermal | No | |
| Complies with EN 61340-5-1 | No | |
| Select all | ||
|---|---|---|
Brand BM Polyco | ||
Glove Size 9 | ||
Primary Glove Application Electrical Safety | ||
Glove Material Leather | ||
Main Colour of Glove Grey | ||
Glove Coating Leather | ||
EN388 Abrasion 3 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Tear 1 | ||
EN388 Puncture 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN374 Chemical No | ||
EN511 Cold No | ||
EN407 Thermal No | ||
Complies with EN 61340-5-1 No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PK
The BM Polyco SuperGlove volt protector, these protector are leather gauntlet over-glove with securing buckle. The protector is designed to be worn over electricians gloves, this protector is available with or without a buckle.
Provides additional mechanical protection
Offers a higher level of grip
Protects in dirty or oily environments
Extends the lifespan of electricians gloves
Offers a higher level of grip
Protects in dirty or oily environments
Extends the lifespan of electricians gloves
