uvex Blue Nylon Chemical Resistant Work Gloves, Size 9, NBR Coating
- RS Stock No.:
- 250-3265
- Mfr. Part No.:
- 6097209
- Brand:
- Uvex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 250-3265
- Mfr. Part No.:
- 6097209
- Brand:
- Uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uvex | |
| Glove Size | 9 | |
| Primary Glove Application | Chemical Resistant | |
| Glove Material | Nylon | |
| Main Colour of Glove | Blue | |
| Glove Coating | NBR | |
| Number of Gloves | 1Pair | |
| EN388 Abrasion | 3 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Tear | 3 | |
| EN388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 2016 | 3131X | |
| EN374 Chemical | Yes | |
| EN511 Cold | No | |
| EN407 Thermal | No | |
| Complies with EN 61340-5-1 | No | |
| Select all | ||
|---|---|---|
Brand Uvex | ||
Glove Size 9 | ||
Primary Glove Application Chemical Resistant | ||
Glove Material Nylon | ||
Main Colour of Glove Blue | ||
Glove Coating NBR | ||
Number of Gloves 1Pair | ||
EN388 Abrasion 3 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Tear 3 | ||
EN388 Puncture 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN388 2016 3131X | ||
EN374 Chemical Yes | ||
EN511 Cold No | ||
EN407 Thermal No | ||
Complies with EN 61340-5-1 No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Uvex U-Chem 3200 Chemical Safety Glove offers a secure grip for handling oil, cooling lubricants and chemicals, the new design stretches and moves easily with the hand giving high levels of dexterity, it also offers excellent chemical protection and resistance to oils and grease and suitable for wet and oily work environments.
Size 9
Nylon outer material
Nitrile rubber (NBR) coating
Fully coated
0.50 mm coating thickness
With gauntlet type
Blue, Black, Petrol colour
Nylon outer material
Nitrile rubber (NBR) coating
Fully coated
0.50 mm coating thickness
With gauntlet type
Blue, Black, Petrol colour
