Traffi Orange Elastane, HPPE, Nylon Cut Resistant Cut Resistant Gloves, Size 11, XXL, Polyurethane Coating
- RS Stock No.:
- 250-1037
- Mfr. Part No.:
- TG310-11
- Brand:
- Traffi
Discontinued product
- RS Stock No.:
- 250-1037
- Mfr. Part No.:
- TG310-11
- Brand:
- Traffi
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- LK
Product Details
The TraffiGloves extremely dexterous fine gauge X-Dura PU palm dipped, cut level B safety glove with good abrasion and tear resistance for use in dry conditions. Thin PU palm coating provides good flexibility, yet durable.
Size of 11
Polyamide/HPPE/Glass fibre liner
Generous knit wrist provides secure fit and protects hand from dust and debris
Polyamide/HPPE/Glass fibre liner
Generous knit wrist provides secure fit and protects hand from dust and debris
Specifications
Attribute | Value |
---|---|
Glove Size | 11, XXL |
Primary Glove Application | Cut Resistant |
Glove Material | Elastane, HPPE, Nylon |
Main Colour of Glove | Orange |
Glove Coating | Polyurethane |
Related links
- Traffi Orange Elastane, HPPE, Nylon Cut Resistant Cut Resistant...
- Traffi Orange Elastane, HPPE, Nylon Cut Resistant Cut Resistant...
- Traffi TG5360 Black, Orange Elastane, HPPE, Nylon, Polyester...
- Traffi Classic Orange Elastane, HPPE, Nylon General Purpose...
- Traffi TG7360 Black, Green Elastane, HPPE, Nylon, Polyester Safety...
- Skytec Black, Orange Glass Fibre, HPPE, Nylon Cut Resistant Cut...
- Traffi Amber Elastane, HPPE, Nylon Cut Resistant Cut Resistant...
- Traffi Amber Elastane, HPPE, Nylon Cut Resistant Cut Resistant...