Tilsatec Black, Grey HPPE, PET, Polyamide, Spandex, Steel Abrasion Resistant, Cut Resistant Gloves, Size 7,
- RS Stock No.:
- 250-0442
- Mfr. Part No.:
- 50-6111-07
- Brand:
- Tilsatec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 250-0442
- Mfr. Part No.:
- 50-6111-07
- Brand:
- Tilsatec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Glove Size | 7 | |
| Primary Glove Application | Abrasion Resistant, Cut Resistant | |
| Glove Material | HPPE, PET, Polyamide, Spandex, Steel | |
| Main Colour of Glove | Black, Grey | |
| Glove Coating | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Glove Size 7 | ||
Primary Glove Application Abrasion Resistant, Cut Resistant | ||
Glove Material HPPE, PET, Polyamide, Spandex, Steel | ||
Main Colour of Glove Black, Grey | ||
Glove Coating Polyurethane | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Tilsatec medium weight cut level F and PU palm coated glove with thumb reinforcement. The colour of this product is black liner / Grey coating and length is 220-270 mm. This Tilsatec glove have high level of abrasion resistance. Its seamless liner and cuff gives a smooth and comfortable feel.
The size is 7/XS
Knit wrist type cuff style
Rhino Yarn cut resistant technology
Dry PU palm coating provides secure grip
Dark colour hides dirt, extending life of the glove
Knit wrist type cuff style
Rhino Yarn cut resistant technology
Dry PU palm coating provides secure grip
Dark colour hides dirt, extending life of the glove
