- RS Stock No.:
- 248-5155
- Mfr. Part No.:
- 11501060
- Brand:
- Ansell
123 In stock - FREE next working day delivery available
Added
Price 1 Pair
£18.74
(exc. VAT)
£22.49
(inc. VAT)
Pair(s) | Per Pair |
1 + | £18.74 |
- RS Stock No.:
- 248-5155
- Mfr. Part No.:
- 11501060
- Brand:
- Ansell
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The Ansell ergonomically designed for a bare hand feel, industrial gloves deliver ultimate comfort with reduced hand fatigue. : Beyond cut and abrasion protection, it offers EN 407 level 1 contact heat resistance.
INTERCEPT cut resistance technology: ANSI A5/EN ISO D cut protection
Nitrile foam coating: Added tactile sensitivity and heightened grip
Nitrile foam coating: Added tactile sensitivity and heightened grip
Specifications
Attribute | Value |
---|---|
Glove Size | 6, XS |
Primary Glove Application | Cut Resistant |
Glove Material | Kevlar |
Main Colour of Glove | Grey |
Glove Coating | Nitrile Foam |
EN388 Abrasion | 3 |
EN388 Blade | X |
EN388 Tear | 4 |
EN388 Puncture | 1 |
Mechanical Hazards EN388 | 3 X 4 1 D |
EN374 Chemical | No |
EN407 Thermal | No |
EN511 Cold | No |
EN388 Cut - TDM-100 Test | D |
EN388 Cut - Coup Test | X |
Complies with EN 61340-5-1 | No |
Related links
- Ansell Yellow Kevlar Cut Resistant Work Gloves Small, Nitrile Coating
- Ansell Blue Size 6 Nitrile Foam Coating
- Ansell HyFlex Grey Kevlar Cut Resistant Mechanical Protection Work...
- Ansell White Nylon Size 6 Nitrile Foam Coating
- Ansell Yellow Kevlar Cut Resistant Work Gloves Large, Nitrile Coating
- Ansell Yellow Kevlar Cut Resistant Work Gloves XXL, Nitrile Coating
- Ansell HyFlex Grey Kevlar Cut Resistant Mechanical Protection Work...
- Ansell HyFlex Grey Kevlar Abrasion Resistant Size 6, Nitrile Foam Coating