uvex HexArmor Grey SuperFabric®, Coretek Cut Resistant, Food Cut Resistant Gloves, Size 6
- RS Stock No.:
- 236-7570
- Mfr. Part No.:
- 6097706
- Brand:
- Uvex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 236-7570
- Mfr. Part No.:
- 6097706
- Brand:
- Uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uvex | |
| Glove Size | 6 | |
| Primary Glove Application | Cut Resistant, Food | |
| Glove Material | SuperFabric®, Coretek | |
| Main Colour of Glove | Grey | |
| Number of Gloves | 1 | |
| Glove Coating | No Coating | |
| EN388 Abrasion | 4 | |
| EN388 Cut - Coup Test | X | |
| EN388 Tear | 4 | |
| EN388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | A | |
| EN374 Chemical | No | |
| EN407 Thermal | No | |
| Range | HexArmor | |
| EN511 Cold | No | |
| Complies with EN 61340-5-1 | No | |
| Select all | ||
|---|---|---|
Brand Uvex | ||
Glove Size 6 | ||
Primary Glove Application Cut Resistant, Food | ||
Glove Material SuperFabric®, Coretek | ||
Main Colour of Glove Grey | ||
Number of Gloves 1 | ||
Glove Coating No Coating | ||
EN388 Abrasion 4 | ||
EN388 Cut - Coup Test X | ||
EN388 Tear 4 | ||
EN388 Puncture 2 | ||
EN388 Cut - TDM-100 Test A | ||
EN374 Chemical No | ||
EN407 Thermal No | ||
Range HexArmor | ||
EN511 Cold No | ||
Complies with EN 61340-5-1 No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
687728
The Uvex NXT 10-302 gloves set out with the mission of protecting workers from the constant threat of cut injuries while maintaining the dexterity and comfort that is required to perform everyday tasks. Designed to be worn under standard nitrile, latex, or vinyl glove.
Style-knit
Grip-dry
Lightweight and flexible
Ambidextrous and under glove design
Cuff style-elastic
Launderable/sanitizeable
3 finger coverage targets primary area for knife strikes
High dexterity coretek fibre keeps hands cool and comfortable
Superfabric brand materials provide industry leading cut resistance
Meets European food migration
ANSI/ISEA CUT- A7
Size- XS(6)
Grip-dry
Lightweight and flexible
Ambidextrous and under glove design
Cuff style-elastic
Launderable/sanitizeable
3 finger coverage targets primary area for knife strikes
High dexterity coretek fibre keeps hands cool and comfortable
Superfabric brand materials provide industry leading cut resistance
Meets European food migration
ANSI/ISEA CUT- A7
Size- XS(6)
