Polyco Healthline Orange Latex Work Gloves, Size 10, Latex Coating
- RS Stock No.:
- 232-2810
- Mfr. Part No.:
- RHD-10
- Brand:
- BM Polyco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 232-2810
- Mfr. Part No.:
- RHD-10
- Brand:
- BM Polyco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BM Polyco | |
| Glove Size | 10 | |
| Glove Material | Latex | |
| Main Colour of Glove | Orange | |
| Glove Coating | Latex | |
| EN388 Abrasion | 2 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Tear | 3 | |
| EN388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 2016 | 2132X | |
| EN374 Chemical | No | |
| EN407 Thermal | No | |
| EN511 Cold | No | |
| Complies with EN 61340-5-1 | No | |
| Select all | ||
|---|---|---|
Brand BM Polyco | ||
Glove Size 10 | ||
Glove Material Latex | ||
Main Colour of Glove Orange | ||
Glove Coating Latex | ||
EN388 Abrasion 2 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Tear 3 | ||
EN388 Puncture 2 | ||
EN388 Cut - TDM-100 Test X | ||
EN388 2016 2132X | ||
EN374 Chemical No | ||
EN407 Thermal No | ||
EN511 Cold No | ||
Complies with EN 61340-5-1 No | ||
- COO (Country of Origin):
- LK
The BM Polyco High visibility thermal lined latex coated glove, useful for hand protection during work projects. Variable weight and lengths available to suit the task in hand.
Warm,Soft knitted thermal lining keeps hands exceptionally warm
Durable Good all-round mechanical protection with excellent tear resistance
Grip Crinkle three-quarter latex coating provides excellent grip in wet and dry conditions for safe and secure handling
Durable Good all-round mechanical protection with excellent tear resistance
Grip Crinkle three-quarter latex coating provides excellent grip in wet and dry conditions for safe and secure handling
