- RS Stock No.:
- 232-2796
- Mfr. Part No.:
- FMU-10
- Brand:
- BM Polyco
Discontinued product
- RS Stock No.:
- 232-2796
- Mfr. Part No.:
- FMU-10
- Brand:
- BM Polyco
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PK
Product Details
The BM Polyco Leather and Neoprene insulated gauntlet with inner waterproof membrane, useful for hand protection during work projects. Variable weight and lengths available to suit the task in hand.
Insulation Unique composition of leather and Neoprene offers breathable thermal insulation from extreme temperatures as low as -20 degree centigrade
Waterproof Internal waterproof Hipora membrane ensures that hands stay dry in wet working environments
Gauntlet Style 35cm gauntlet delivers full protection to the forearm
Design Strategically designed to offer optimum levels of flexibility and comfort without compromising protection
Thinsulate Liner Breathable Thinsulate liner provides an optimum level of insulation and comfort
Waterproof Internal waterproof Hipora membrane ensures that hands stay dry in wet working environments
Gauntlet Style 35cm gauntlet delivers full protection to the forearm
Design Strategically designed to offer optimum levels of flexibility and comfort without compromising protection
Thinsulate Liner Breathable Thinsulate liner provides an optimum level of insulation and comfort
Specifications
Attribute | Value |
---|---|
Main Colour of Glove | Black |
Glove Coating | Hipora |
EN388 Abrasion | 2 |
EN388 Blade | 2 |
EN388 Tear | 2 |
EN388 Puncture | 2 |
EN374 Chemical | No |
EN511 Cold | No |
EN407 Thermal | No |
EN388 Cut - Coup Test | 2 |
EN388 Cut - TDM-100 Test | X |
Complies with EN 61340-5-1 | No |
- RS Stock No.:
- 232-2796
- Mfr. Part No.:
- FMU-10
- Brand:
- BM Polyco
Related links
- BM Polyco Black Polyurethane Assembly Construction Logistics
- BM Polyco Black Dyneema Work Gloves, Dyneema Coating
- BM Polyco Black Thermal Yarn Work Gloves, PVC Coating
- BM Polyco Black Size 9 Nitrile Coating
- BM Polyco Blue Nylon Cleaning and Janitorial work Glass and Metal...
- BM Polyco Black Polycotton Electrical Safety Gloves Storage Bag...
- BM Polyco Black Anti-Vibration Precision Handling Gloves XL
- BM Polyco Black Polyurethane Assembly Construction Size 10,