Milwaukee Black Nylon, Synthetic Leather Gloves, Size 10

Unavailable
RS will no longer stock this product.
RS Stock No.:
231-1830
Mfr. Part No.:
48229713
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Glove Size

10

Glove Material

Nylon, Synthetic Leather

Main Colour of Glove

Black

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee free flex work gloves has high dexterity finger tips. It has reinforced thumb seam and has lightweight, breathable backing.

Size 10 - XL
Built-in sweat wipe
Pack quantity 1
Rating EN 388:2016 (2121X)
Safety standard CE Category 2

UKCA