Milwaukee Black Nylon, Synthetic Leather Gloves, Size 8

Unavailable
RS will no longer stock this product.
RS Stock No.:
231-1828
Mfr. Part No.:
48229711
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Glove Size

8

Glove Material

Nylon, Synthetic Leather

Main Colour of Glove

Black

EN374 Chemical

No

EN511 Cold

No

EN407 Thermal

No

Complies with EN 61340-5-1

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee free flex work gloves has high dexterity finger tips. It has reinforced thumb seam and has lightweight, breathable backing.

Size 8 - M
Built-in sweat wipe
Pack quantity 1
Rating EN 388:2016 (2121X)
Safety standard CE Category 2

UKCA