Tornado Oil-Teq 5G Black 13 Gauge Mixed Cut Fibre Abrasion Resistant Work Gloves, Size 9, Polymer Coating

Unavailable
RS will no longer stock this product.
RS Stock No.:
230-1533
Mfr. Part No.:
OIL5G-09
Brand:
Tornado
Find similar products by selecting one or more attributes.
Select all

Brand

Tornado

Glove Size

9

Primary Glove Application

Abrasion Resistant

Glove Material

13 Gauge Mixed Cut Fibre

Main Colour of Glove

Black

Glove Coating

Polymer

Number of Gloves

12Pairs

Range

Oil-Teq 5G

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tornado oil-teq 5G is designed for industries where washing or dipping is part of the manufacturing process and operatives need protection beyond just the hand. With a very high level of cut resistance, it also gives extra confidence when handling sha

Oil and liquid repellent
Gauntlet style for greater protection
Superior cut resistance