ATG Maxichem Green Nylon Chemical Resistant Work Gloves, Size 10, NBR Coating
- RS Stock No.:
- 230-1509
- Mfr. Part No.:
- 56-635-11
- Brand:
- ATG
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 230-1509
- Mfr. Part No.:
- 56-635-11
- Brand:
- ATG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATG | |
| Glove Size | 10 | |
| Primary Glove Application | Chemical Resistant | |
| Glove Material | Nylon | |
| Main Colour of Glove | Green | |
| Glove Coating | NBR | |
| EN388 Abrasion | 4 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Tear | 2 | |
| EN388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| EN388 2016 | 4121A | |
| Range | Maxichem | |
| Select all | ||
|---|---|---|
Brand ATG | ||
Glove Size 10 | ||
Primary Glove Application Chemical Resistant | ||
Glove Material Nylon | ||
Main Colour of Glove Green | ||
Glove Coating NBR | ||
EN388 Abrasion 4 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Tear 2 | ||
EN388 Puncture 1 | ||
EN388 Cut - TDM-100 Test A | ||
EN388 2016 4121A | ||
Range Maxichem | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- LK
The ATG maxichem gloves has 1.30 mm palm thickness and it is of a size 11.
Gauntlet design 35 cm
NBR coating
NBR coating
