- RS Stock No.:
- 230-1504
- Mfr. Part No.:
- 56-633-10
- Brand:
- ATG
Discontinued product
- RS Stock No.:
- 230-1504
- Mfr. Part No.:
- 56-633-10
- Brand:
- ATG
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- LK
Product Details
The ATG maxichem gloves has 1.4 mm palm thickness and it is of a size 10.
NBR coating
Specifications
Attribute | Value |
---|---|
Glove Size | 10, Large |
Primary Glove Application | Cut Resistant |
Glove Material | Spandex |
Main Colour of Glove | Green |
Glove Coating | NBR |
EN388 Abrasion | 4 |
EN388 Tear | 4 |
EN388 2016 | 4342B |
EN388 Puncture | 2 |
Range | Maxichem |
EN388 Cut - Coup Test | 3 |
EN388 Cut - TDM-100 Test | B |