ATG Maxidry Purple Nylon, Spandex Anti-Slip Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 230-1492
- Mfr. Part No.:
- 56426-07B
- Brand:
- ATG
Subtotal (1 pair)*
£6.64
(exc. VAT)
£7.97
(inc. VAT)
Stock information currently inaccessible
Pair(s) | Per Pair |
---|---|
1 + | £6.64 |
*price indicative
- RS Stock No.:
- 230-1492
- Mfr. Part No.:
- 56426-07B
- Brand:
- ATG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ATG | |
Glove Size | 7 | |
Primary Glove Application | Anti-Slip | |
Glove Material | Nylon, Spandex | |
Main Colour of Glove | Purple | |
Number of Gloves | 1Pair | |
Glove Coating | Nitrile | |
EN388 Abrasion | 4 | |
EN388 Cut - Coup Test | 1 | |
EN388 Tear | 1 | |
EN388 Puncture | 1 | |
EN388 Cut - TDM-100 Test | A | |
EN388 2016 | 4111A | |
EN374 Chemical | Yes | |
EN407 Thermal | No | |
Additional EN Standards | EN374-5 | |
EN511 Cold | No | |
Range | Maxidry | |
Complies with EN 61340-5-1 | No | |
Select all | ||
---|---|---|
Brand ATG | ||
Glove Size 7 | ||
Primary Glove Application Anti-Slip | ||
Glove Material Nylon, Spandex | ||
Main Colour of Glove Purple | ||
Number of Gloves 1Pair | ||
Glove Coating Nitrile | ||
EN388 Abrasion 4 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Tear 1 | ||
EN388 Puncture 1 | ||
EN388 Cut - TDM-100 Test A | ||
EN388 2016 4111A | ||
EN374 Chemical Yes | ||
EN407 Thermal No | ||
Additional EN Standards EN374-5 | ||
EN511 Cold No | ||
Range Maxidry | ||
Complies with EN 61340-5-1 No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The ATG maxidry gloves has 1 mm palm thickness and it is of a size 7.
Gauntlet 26 mm design
NBR coating
NBR coating