ATG MaxiCut Black, Blue, Grey Polyester Cut Resistant Work Gloves, Size 10, NBR Coating
- RS Stock No.:
- 230-1439
- Mfr. Part No.:
- 34505-10B
- Brand:
- ATG
Subtotal (1 pair)*
£17.23
(exc. VAT)
£20.68
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | £17.23 |
*price indicative
- RS Stock No.:
- 230-1439
- Mfr. Part No.:
- 34505-10B
- Brand:
- ATG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ATG | |
Glove Size | 10 | |
Primary Glove Application | Cut Resistant | |
Glove Material | Polyester | |
Main Colour of Glove | Black, Blue, Grey | |
Glove Coating | NBR | |
Number of Gloves | 12Pairs | |
EN388 Abrasion | 4 | |
EN388 Cut - Coup Test | 4 | |
EN388 Tear | 4 | |
EN388 Puncture | 3 | |
EN388 Cut - TDM-100 Test | C | |
EN388 2016 | 4443C | |
Range | MaxiCut | |
Select all | ||
---|---|---|
Brand ATG | ||
Glove Size 10 | ||
Primary Glove Application Cut Resistant | ||
Glove Material Polyester | ||
Main Colour of Glove Black, Blue, Grey | ||
Glove Coating NBR | ||
Number of Gloves 12Pairs | ||
EN388 Abrasion 4 | ||
EN388 Cut - Coup Test 4 | ||
EN388 Tear 4 | ||
EN388 Puncture 3 | ||
EN388 Cut - TDM-100 Test C | ||
EN388 2016 4443C | ||
Range MaxiCut | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
ATG Work Gloves, Size 10, 1.6mm Palm Thickness - MaxiCut Series - 34-505-10
Safely handle hazardous items in industrial spaces with these work gloves from ATG. Their abrasion-resistant design helps protect you against cuts and tears for increased workplace safety. The palm of each glove has an NBR coating that provides a non-slip grip for ease of handling objects. Their flexible polyester and spandex lining means the gloves give you a high degree of dexterity for completing delicate tasks. These gloves have a wrist length of 90mm for complete protection of both your hand and wrist.
Features & Benefits
• Washable for convenient reuse
• Compliant with EN ISO 21420 safety standards for glove construction
• Compliant with EN ISO 21420 safety standards for glove construction
Applications
• PPE
• Assembly lines
• Commercial garages
• Construction industry
• Assembly lines
• Commercial garages
• Construction industry
How long will these work gloves last?
These work gloves meet EN 388:2016 + A1:2018 abrasion resistance standards for over 8000 cycles, making them a long-lasting choice.