ATG Maxicut Blue Polyester Cut Resistant Work Gloves, Size 9, NBR Coating
- RS Stock No.:
- 230-1438
- Mfr. Part No.:
- 34505-09B
- Brand:
- ATG
Subtotal (1 pair)*
£17.23
(exc. VAT)
£20.68
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 236 unit(s) ready to ship
- Plus 12 unit(s) shipping from 20 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | £17.23 |
*price indicative
- RS Stock No.:
- 230-1438
- Mfr. Part No.:
- 34505-09B
- Brand:
- ATG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ATG | |
Glove Size | 9 | |
Primary Glove Application | Cut Resistant | |
Glove Material | Polyester | |
Main Colour of Glove | Blue | |
Number of Gloves | 1Pair | |
Glove Coating | NBR | |
EN388 Abrasion | 4 | |
EN388 Cut - Coup Test | 4 | |
EN388 Tear | 4 | |
EN388 Puncture | 3 | |
EN388 Cut - TDM-100 Test | C | |
EN388 2016 | 4443C | |
Range | Maxicut | |
Select all | ||
---|---|---|
Brand ATG | ||
Glove Size 9 | ||
Primary Glove Application Cut Resistant | ||
Glove Material Polyester | ||
Main Colour of Glove Blue | ||
Number of Gloves 1Pair | ||
Glove Coating NBR | ||
EN388 Abrasion 4 | ||
EN388 Cut - Coup Test 4 | ||
EN388 Tear 4 | ||
EN388 Puncture 3 | ||
EN388 Cut - TDM-100 Test C | ||
EN388 2016 4443C | ||
Range Maxicut | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The ATG maxicut gloves has 1.60 mm palm thickness and it is of a size 9.
3/4 coated knitwrist
NBR coating
NBR coating