ATG Maxicut Grey Spandex Cut Resistant Work Gloves, Size 10, NBR Coating
- RS Stock No.:
- 230-1426
- Mfr. Part No.:
- 34470-10B
- Brand:
- ATG
Subtotal (1 pair)*
£23.93
(exc. VAT)
£28.72
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 398 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | £23.93 |
*price indicative
- RS Stock No.:
- 230-1426
- Mfr. Part No.:
- 34470-10B
- Brand:
- ATG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ATG | |
Glove Size | 10 | |
Primary Glove Application | Cut Resistant | |
Glove Material | Spandex | |
Main Colour of Glove | Grey | |
Number of Gloves | 1Pair | |
Glove Coating | NBR | |
EN388 Abrasion | 4 | |
EN388 Cut - Coup Test | 4 | |
EN388 Tear | 4 | |
EN388 Puncture | 3 | |
EN388 Cut - TDM-100 Test | C | |
EN388 2016 | 4443C | |
Range | Maxicut | |
Select all | ||
---|---|---|
Brand ATG | ||
Glove Size 10 | ||
Primary Glove Application Cut Resistant | ||
Glove Material Spandex | ||
Main Colour of Glove Grey | ||
Number of Gloves 1Pair | ||
Glove Coating NBR | ||
EN388 Abrasion 4 | ||
EN388 Cut - Coup Test 4 | ||
EN388 Tear 4 | ||
EN388 Puncture 3 | ||
EN388 Cut - TDM-100 Test C | ||
EN388 2016 4443C | ||
Range Maxicut | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The ATG maxicut gloves has 1.30 mm palm thickness and it is of a size 10. It has grey colour.
Palm coated knitwrist
NBR coating
NBR coating