ATG Maxiflex Elite Blue Spandex Heat Resistant Work Gloves, Size 9, NBR Coating
- RS Stock No.:
- 230-1407
- Mfr. Part No.:
- 34274-09B
- Brand:
- ATG
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 230-1407
- Mfr. Part No.:
- 34274-09B
- Brand:
- ATG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ATG | |
Glove Size | 9 | |
Primary Glove Application | Heat Resistant | |
Glove Material | Spandex | |
Main Colour of Glove | Blue | |
Number of Gloves | 12Pairs | |
Glove Coating | NBR | |
EN388 Abrasion | 4 | |
EN388 Cut - Coup Test | 1 | |
EN388 Tear | 2 | |
EN388 Puncture | 1 | |
EN388 Cut - TDM-100 Test | A | |
EN388 2016 | 4121A | |
Range | Maxiflex Elite | |
Select all | ||
---|---|---|
Brand ATG | ||
Glove Size 9 | ||
Primary Glove Application Heat Resistant | ||
Glove Material Spandex | ||
Main Colour of Glove Blue | ||
Number of Gloves 12Pairs | ||
Glove Coating NBR | ||
EN388 Abrasion 4 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Tear 2 | ||
EN388 Puncture 1 | ||
EN388 Cut - TDM-100 Test A | ||
EN388 2016 4121A | ||
Range Maxiflex Elite | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The ATG maxiflex Elite gloves has 0.80 mm palm thickness and it is of a size 9. It has dark blue colour.
Palm coated knitwrist
NBR coating
NBR coating