- RS Stock No.:
- 230-0730
- Mfr. Part No.:
- G846-08
- Brand:
- Pro Fit
Available to back order for despatch 17/10/2024
Added
Price 1 Pair
£3.50
(exc. VAT)
£4.20
(inc. VAT)
Pair(s) | Per Pair |
1 + | £3.50 |
- RS Stock No.:
- 230-0730
- Mfr. Part No.:
- G846-08
- Brand:
- Pro Fit
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- LK
Product Details
The Pro Fit unlined nitrile chemical gloves are used in food handling and food preparation below 40° C and cleaning, light assembly and maintenance. It has textured finger and palm pattern for exceptional grip in wet and dry conditions. It comes in M size.
Tested against food contact EN 1186
Specifications
Attribute | Value |
---|---|
Glove Size | 8, Medium |
Glove Material | Nitrile |
Main Colour of Glove | Green |
Related links
- Pro Fit Blue Filament Yarn Cut Resistant Size 8, Medium
- Pro Fit Black/Grey Cut Resistant Gloves Medium, Nitrile Foam Coating
- Pro Fit Green Nitrile Abrasion Resistant Gloves XL
- Pro Fit Blue Nitrile Oil Resistant Gloves Medium
- Pro Fit Green Nitrile Work Gloves XXL
- Ansell Green Nitrile Abrasion Resistant Size 8 Nitrile Coating
- Pro Fit Green Nitrile Abrasion Resistant Gloves XXL
- Pro Fit Green Nitrile Abrasion Resistant Gloves Small