Reldeen Blue Polyester Work Gloves, Size 9
- RS Stock No.:
- 230-0724
- Mfr. Part No.:
- G782-09
- Brand:
- Reldeen
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 230-0724
- Mfr. Part No.:
- G782-09
- Brand:
- Reldeen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reldeen | |
| Glove Size | 9 | |
| Glove Material | Polyester | |
| Main Colour of Glove | Blue | |
| Number of Gloves | 12Pairs | |
| Select all | ||
|---|---|---|
Brand Reldeen | ||
Glove Size 9 | ||
Glove Material Polyester | ||
Main Colour of Glove Blue | ||
Number of Gloves 12Pairs | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Reldeen gloves features PVC dots on the palm for added grip. Ideal for light assembly work / general handling and warehousing. It comes large size with blue cuff.
EN 420:2003+A1:2009 Compliant
