Liscombe Red PVC Cut Resistant Work Gloves, Size 9, PVC Coating
- RS Stock No.:
- 230-0649
- Mfr. Part No.:
- V60L
- Brand:
- Liscombe
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 230-0649
- Mfr. Part No.:
- V60L
- Brand:
- Liscombe
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Liscombe | |
| Glove Size | 9 | |
| Primary Glove Application | Cut Resistant | |
| Glove Material | PVC | |
| Main Colour of Glove | Red | |
| Glove Coating | PVC | |
| Number of Gloves | 10Pairs | |
| Select all | ||
|---|---|---|
Brand Liscombe | ||
Glove Size 9 | ||
Primary Glove Application Cut Resistant | ||
Glove Material PVC | ||
Main Colour of Glove Red | ||
Glove Coating PVC | ||
Number of Gloves 10Pairs | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Liscombe gloves are made of red PVC and fully coated with 16 inch open cuff. It is used for oily general handling tasks, handling tasks in wet areas and general maintenance. It CE marked, EN388 and comes in size 9.
Good resistance to cuts and abrasion
Fully coated for resistance to liquids and oils
