Tornado Thermo Tech Black Yarn Thermal Work Gloves, Thermo Tech Coating
- RS Stock No.:
- 230-0644
- Mfr. Part No.:
- TH1
- Brand:
- Tornado
Subtotal (1 pair)*
£3.05
(exc. VAT)
£3.66
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 2 unit(s), ready to ship
Pair(s) | Per Pair |
|---|---|
| 1 + | £3.05 |
*price indicative
- RS Stock No.:
- 230-0644
- Mfr. Part No.:
- TH1
- Brand:
- Tornado
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tornado | |
| Glove Size | One Size | |
| Primary Glove Application | Thermal | |
| Glove Material | Yarn | |
| Main Colour of Glove | Black | |
| Glove Coating | Thermo Tech | |
| Range | Thermo Tech | |
| Select all | ||
|---|---|---|
Brand Tornado | ||
Glove Size One Size | ||
Primary Glove Application Thermal | ||
Glove Material Yarn | ||
Main Colour of Glove Black | ||
Glove Coating Thermo Tech | ||
Range Thermo Tech | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Tornado Black Thermal Work Gloves, One Size, Seamless - Thermo Tech Range - TH1
Need to protect your hands against the cold? Choose these work gloves from Tornado. They have a thermal coating that reduces heat loss, allowing you to work in harsh conditions for long periods of time. Thanks to their one-size-fits-all design, the gloves easily conform to the shape of your hands for comfortable use. The gloves have a long, fitted wrist cuff, so you can wear them underneath other protective gear for increased safety.
Features & Benefits
• Abrasion-resistant for safety when handling sharp objects
• Yarn material is soft and flexible for increased dexterity
• Yarn material is soft and flexible for increased dexterity
Applications
• Green space maintenance
• Offshore industry
• Recycling centres
• Refrigeration and freezing systems
• Offshore industry
• Recycling centres
• Refrigeration and freezing systems
What's the advantage of seamless gloves?
Seamless gloves like these ones increase comfort as there's no interior seam to rub against your skin. Gloves with seams are also more likely to rip, so these gloves are more durable.