Liscombe Contact Cut D Series Grey Yarn Cut Resistant Gloves, Size 9, Polyurethane Coating
- RS Stock No.:
- 230-0620
- Mfr. Part No.:
- LN659-09
- Brand:
- Liscombe
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
£5.43
(exc. VAT)
£6.52
(inc. VAT)
- RS Stock No.:
- 230-0620
- Mfr. Part No.:
- LN659-09
- Brand:
- Liscombe
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Liscombe | |
Glove Size | 9 | |
Glove Material | Yarn | |
Main Colour of Glove | Grey | |
Glove Coating | Polyurethane | |
Number of Gloves | 1Pair | |
EN388 Abrasion | 4 | |
EN388 Cut - Coup Test | X | |
EN388 Tear | 4 | |
EN388 Puncture | 3 | |
Range | Contact Cut D Series | |
Select all | ||
---|---|---|
Brand Liscombe | ||
Glove Size 9 | ||
Glove Material Yarn | ||
Main Colour of Glove Grey | ||
Glove Coating Polyurethane | ||
Number of Gloves 1Pair | ||
EN388 Abrasion 4 | ||
EN388 Cut - Coup Test X | ||
EN388 Tear 4 | ||
EN388 Puncture 3 | ||
Range Contact Cut D Series | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Liscombe Cut-Resistant Yarn Gloves, Size 9, Polyurethane Coating - Contact Cut D Series - LN659-09
Prevent injury when handling sharp objects using these gloves from Liscombe. These size 9 gloves are designed to fit easily on large hands. The yarn material is made from a combination of HPPE (high-performance polyethylene), glass, spandex and nylon, so they're tough enough to withstand use in heavy-duty applications. The gloves come with a polyurethane coating that offers a good grip on slippery surfaces. For added durability, this coating is oil-resistant to protect the gloves against damage in factory settings.
Features & Benefits
• Long wrist for added coverage and protection
• Seamless knitted liner for a comfortable fit
• Seamless knitted liner for a comfortable fit
Applications
• Oil and gas industry
• Home maintenance
• Manufacturing industry
• Assembly plants
• Mining and quarrying industries
• Home maintenance
• Manufacturing industry
• Assembly plants
• Mining and quarrying industries
How durable are these gloves?
These gloves comply with EN388:2016 standards, which means they're highly protected against mechanical risks.