Liscombe Blue Leather Gloves, Size 9
- RS Stock No.:
- 230-0551
- Mfr. Part No.:
- 834L
- Brand:
- Liscombe
Subtotal (1 pair)*
£6.02
(exc. VAT)
£7.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 9 unit(s) shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £6.02 |
*price indicative
- RS Stock No.:
- 230-0551
- Mfr. Part No.:
- 834L
- Brand:
- Liscombe
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Liscombe | |
| Glove Size | 9 | |
| Glove Material | Leather | |
| Main Colour of Glove | Blue | |
| Number of Gloves | 1Pair | |
| Select all | ||
|---|---|---|
Brand Liscombe | ||
Glove Size 9 | ||
Glove Material Leather | ||
Main Colour of Glove Blue | ||
Number of Gloves 1Pair | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Liscombe welders gloves with gold split leather palm reinforcement has 13 inch overall length are made of premium quality blue chrome split leather. It used in general welding operations and materials handling. It comes in pack of 10 pairs/carton of 60 pairs.
Tested against Contact Heat over 100°C
Excellent resistance to Weld sparks and splash
Good resistance to cuts and abrasion
