Liscombe White Nylon General Purpose Work Gloves, Size 9, Lightweight Nylon Coating
- RS Stock No.:
- 230-0538
- Mfr. Part No.:
- 624L
- Brand:
- Liscombe
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 230-0538
- Mfr. Part No.:
- 624L
- Brand:
- Liscombe
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Liscombe | |
Glove Size | 9 | |
Primary Glove Application | General Purpose | |
Glove Material | Nylon | |
Main Colour of Glove | White | |
Glove Coating | Lightweight Nylon | |
Number of Gloves | 10Pairs | |
Select all | ||
---|---|---|
Brand Liscombe | ||
Glove Size 9 | ||
Primary Glove Application General Purpose | ||
Glove Material Nylon | ||
Main Colour of Glove White | ||
Glove Coating Lightweight Nylon | ||
Number of Gloves 10Pairs | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Liscombe inspection gloves with fourchetted fingers and overall length 300 mm are made of lightweight nylon. Ideal for low risk tasks where dexterity and sensitivity required. It used in paint departments light inspection tasks. It comes in 10 pairs per pack, 300 pairs per case.
Conforms to EN420 Dexterity level 5
Lightweight and comfortable
Low linting
Lightweight and comfortable
Low linting