Liscombe Grey Leather General Purpose Work Gloves, Size 9, Leather Coating
- RS Stock No.:
- 230-0527
- Mfr. Part No.:
- 555LC
- Brand:
- Liscombe
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 230-0527
- Mfr. Part No.:
- 555LC
- Brand:
- Liscombe
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Liscombe | |
| Glove Size | 9 | |
| Primary Glove Application | General Purpose | |
| Glove Material | Leather | |
| Main Colour of Glove | Grey | |
| Number of Gloves | 10Pairs | |
| Glove Coating | Leather | |
| Select all | ||
|---|---|---|
Brand Liscombe | ||
Glove Size 9 | ||
Primary Glove Application General Purpose | ||
Glove Material Leather | ||
Main Colour of Glove Grey | ||
Number of Gloves 10Pairs | ||
Glove Coating Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
Liscombe Grey Leather Work Gloves, Size 9, 10 Pairs - 555LC
Add a comfortable layer of protection to your hands with these general-purpose work gloves from Liscombe. The gloves are made with a chrome-tanned leather palm, so they're strong and resistant to moisture while remaining flexible enough for comfortably gripping objects. The knitted cotton back and long wrist provide extra warmth and coverage for your hands during long shifts or outdoor work. This makes the gloves a practical solution for light domestic and commercial tasks such as light handling, landscape gardening and facilities maintenance.
Features & Benefits
• CE category 1 rating means you're protected against light injuries such as scratches and skin irritation
• Supplied in a pack of 10 pairs to ensure you'll have plenty on hand
• Supplied in a pack of 10 pairs to ensure you'll have plenty on hand
Applications
• Maintenance departments
• Workshops
• Domestic and commercial gardening
• Warehouses
• DIY projects
• Workshops
• Domestic and commercial gardening
• Warehouses
• DIY projects
What's the difference between chrome-tanned leather and vegetable-tanned leather?
Chrome-tanned leather is produced using chrome to extract and replace water molecules, while vegetable-tanned leather is produced using vegetable tannins derived from plants. Chrome tanning is faster than vegetable tanning and results in softer leather for a more comfortable fit.
