Liscombe Grey Leather Cut Resistant Work Gloves, Size 9, Leather Coating
- RS Stock No.:
- 230-0519
- Mfr. Part No.:
- 421-09
- Brand:
- Liscombe
Subtotal (1 pair)*
£4.23
(exc. VAT)
£5.08
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 830 unit(s) ready to ship
- Plus 1,032 unit(s) shipping from 21 October 2025
- Plus 480 unit(s) shipping from 06 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | £4.23 |
*price indicative
- RS Stock No.:
- 230-0519
- Mfr. Part No.:
- 421-09
- Brand:
- Liscombe
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Liscombe | |
Glove Size | 9 | |
Primary Glove Application | Cut Resistant | |
Glove Material | Leather | |
Main Colour of Glove | Grey | |
Glove Coating | Leather | |
Number of Gloves | 1Pair | |
Select all | ||
---|---|---|
Brand Liscombe | ||
Glove Size 9 | ||
Primary Glove Application Cut Resistant | ||
Glove Material Leather | ||
Main Colour of Glove Grey | ||
Glove Coating Leather | ||
Number of Gloves 1Pair | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Liscombe unlined drivers gloves made of superior grey cow grain leather. It is used in general handling operations and materials handling and comes in size 9. It has CE, UKCA markings and certified by EN388:2016.
Resistance to cuts and abrasion
Elasticated back for close fit
Excellent comfort and good dexterity
Elasticated back for close fit
Excellent comfort and good dexterity