Liscombe Brown Leather Cut Resistant Work Gloves, Size 10, Leather Coating
- RS Stock No.:
- 230-0517
- Mfr. Part No.:
- 419-10
- Brand:
- Liscombe
Subtotal (1 pair)*
£4.38
(exc. VAT)
£5.26
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- 563 unit(s) shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £4.38 |
*price indicative
- RS Stock No.:
- 230-0517
- Mfr. Part No.:
- 419-10
- Brand:
- Liscombe
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Liscombe | |
| Glove Size | 10 | |
| Primary Glove Application | Cut Resistant | |
| Glove Material | Leather | |
| Main Colour of Glove | Brown | |
| Glove Coating | Leather | |
| Number of Gloves | 1Pair | |
| Select all | ||
|---|---|---|
Brand Liscombe | ||
Glove Size 10 | ||
Primary Glove Application Cut Resistant | ||
Glove Material Leather | ||
Main Colour of Glove Brown | ||
Glove Coating Leather | ||
Number of Gloves 1Pair | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Liscombe gloves are made of premium gold cow split leather and has drivers style Linings. It has resistance to short exposure to heat and hot objects, excellent comfort and good dexterity. It is used in general handling operations, materials handling and handling of hot objects.
Resistance to cuts and abrasion
Resistance to short exposure to heat and hot objects
