Lebon Protection POWERFIT/VIZ Yellow Elastane, HPPE, Polyamide Cut Resistant Cut Resistant Gloves, Size 6, Polyurethane

Stock information currently inaccessible
RS Stock No.:
227-0413
Mfr. Part No.:
POWERFIT/VIZ-6
Brand:
Lebon Protection
Find similar products by selecting one or more attributes.
Select all

Brand

Lebon Protection

Glove Size

6

Primary Glove Application

Cut Resistant

Glove Material

Elastane, HPPE, Polyamide

Main Colour of Glove

Yellow

Number of Gloves

1Pair

Glove Coating

Polyurethane

EN388 Abrasion

4

EN388 Cut - Coup Test

3

EN388 Tear

4

EN388 Puncture

3

EN388 Cut - TDM-100 Test

B

EN374 Chemical

No

Range

POWERFIT/VIZ

EN511 Cold

No

EN407 Thermal

No

Complies with EN 61340-5-1

No

RoHS Status: Not Applicable

COO (Country of Origin):
IN
The Lebon Protection POWERFIT/VIZ are Cut Protection Gloves, with seamless knitted, 13 gauge, in 100% high density polyethylene filament with Elastane and 100% yellow texturized polyamide. Grey CLEAN PU coating on palm and fingertips & with elastic wrist. Useful in all sectors such as rubber, glass, logistics, metal, construction etc.

Comfort
Dexterity
Resistance