Honeywell Green Leather Gloves, Size 8

Unavailable
RS will no longer stock this product.
RS Stock No.:
223-0898
Mfr. Part No.:
2000042-08
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Glove Size

8

Glove Material

Leather

Main Colour of Glove

Green

RoHS Status: Not Applicable

COO (Country of Origin):
PK
The Honeywell perfect fit glove has green colour and Its size is 8. It is used for MIG and ARC welding and heavy handling.

Split leather glove with reinforced palm
Gunn cut, sewn-on thumb, hand fully lined with a heat resistant complex
Cuff lined with twill
Yoke around the fingers, thumb, 2nd/3rd finger join, ring finger side and between the cuff and the palm
Kevlar thread
stitching
Cuff of 140 mm