Reldeen Black/Red Nylon General Purpose Gloves, Size 10, Nitrile Foam Coating

Unavailable
RS will no longer stock this product.
RS Stock No.:
221-4847
Mfr. Part No.:
G793-10
Brand:
Reldeen
Find similar products by selecting one or more attributes.
Select all

Brand

Reldeen

Glove Size

10

Primary Glove Application

General Purpose

Glove Material

Nylon

Main Colour of Glove

Black/Red

Glove Coating

Nitrile Foam

Number of Gloves

12Pairs

RoHS Status: Exempt

COO (Country of Origin):
CN

Reldeen Gloves, Size 10, Nylon Lining - G793-10


Protect your hands in industrial environments using these general-purpose gloves from Reldeen. Their seamless design prevents rubbing against the skin for comfortable use over long periods of time. The elasticated knitted wrist ensures a secure fit for added protection. The palm and all five fingers have a foam nitrile coating for resistance to chemicals and a firm grip in wet and oily conditions.

Features & Benefits


• Compliant with EN 420:2003+A1:2009 safety standards for protective gloves
• Supplied in a pack of 12 pairs, so you'll have enough in stock for multiple uses

Applications


• Automotive applications
• Construction and utility
• Engineering and manufacturing
• Laboratories

Are these gloves protected against cuts and tears?


Yes, these gloves conform to EN388 standards, so they're protected against cuts, abrasions, tears and punctures to ensure adequate protection when handling sharp objects.