Reldeen Grey Polyester General Purpose Gloves, Size 8

Unavailable
RS will no longer stock this product.
RS Stock No.:
221-4839
Mfr. Part No.:
G792-08
Brand:
Reldeen
Find similar products by selecting one or more attributes.
Select all

Brand

Reldeen

Glove Size

8

Primary Glove Application

General Purpose

Glove Material

Polyester

Main Colour of Glove

Grey

Number of Gloves

12Pairs

RoHS Status: Exempt

COO (Country of Origin):
CN

Reldeen Grey Polyester Work Safety Gloves, Size 8


These Reldeen gloves are formulated with a polyester liner and a foam Nitrile Palm Coating. These materials make them the ideal lightweight gloves providing enhanced grip and resistance in wet or oily conditions whilst also delivering excellent abrasion protection and durability.

Features and Benefits


Features an elasticated knit wrist to ensure a more comfortable and secure fit.
Exceptional grip
Nitrile coating that covers the entire palm and all five fingers. This coating provides a layer of protection against abrasions, cuts, and snags, as well as many oils and chemicals.
Highly flexible performance
Seamless to provide increased comfort for long wear use.
Polyurethane/nitrile blend to deliver excellent abrasion protection and durability.

Applications


General handling

The Reldeen polyester liner with foam nitrile palm coating increases resistance to oils and offers a superior grip, especially in wet and oily conditions and o deliver excellent abrasion protection and durability. It used elasticated knit wrist to ensure

Certifications


Pack contains 12 pairs
Seamless to provide increased comfort

Category II PPE – Certified against PPE regulation (EU) 2016/425
EN 420:2003+A1:2009
EN388:2016

FAQs


What is Nitrile coating?

Nitrile coating shields the hand against any skin conditions by preventing oil or grease from penetrating through the gloves.