uvex Unilite thermo HD Orange Acrylic Thermal Work Gloves, Size 9, PVC Coating
- RS Stock No.:
- 195-1602
- Mfr. Part No.:
- 6094209
- Brand:
- Uvex
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
£15.26
(exc. VAT)
£18.31
(inc. VAT)
- RS Stock No.:
- 195-1602
- Mfr. Part No.:
- 6094209
- Brand:
- Uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uvex | |
| Glove Size | 9 | |
| Primary Glove Application | Thermal | |
| Glove Material | Acrylic | |
| Main Colour of Glove | Orange | |
| Number of Gloves | 1Pair | |
| Glove Coating | PVC | |
| EN388 Abrasion | 3 | |
| EN388 Cut - Coup Test | 2 | |
| EN388 Tear | 3 | |
| EN388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN374 Chemical | No | |
| EN511 Cold | No | |
| EN407 Thermal | No | |
| Range | Unilite thermo HD | |
| Complies with EN 61340-5-1 | No | |
| Select all | ||
|---|---|---|
Brand Uvex | ||
Glove Size 9 | ||
Primary Glove Application Thermal | ||
Glove Material Acrylic | ||
Main Colour of Glove Orange | ||
Number of Gloves 1Pair | ||
Glove Coating PVC | ||
EN388 Abrasion 3 | ||
EN388 Cut - Coup Test 2 | ||
EN388 Tear 3 | ||
EN388 Puncture 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN374 Chemical No | ||
EN511 Cold No | ||
EN407 Thermal No | ||
Range Unilite thermo HD | ||
Complies with EN 61340-5-1 No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
Despite its extremely robust coating, the uvex unilite thermo stays warm and flexible even in extreme cold. The two-layer material composition of acrylic and cotton terry ensures a pleasant hand climate and good wearer comfort at all times.
Winter glove with dual-layer design
PVC coating on palm and back of the hand that is flexible at low temperatures
Colour: black, red
Available in sizes: 8 to 12
Protection features
Good mechanical abrasion resistance with a PVC coating that is flexible at low temperatures
Good grip in dry and slightly damp areas
Very good thermal insulation in direct contact with cold objects
Comfort features
Good tactile sensation
Good fit
Highly flexible
Good wearer comfort
Applications
Mechanical protection for heavy-duty jobs in:
Work in cold environments
Concrete/construction work
Refrigerated warehouse/stores
Forklift drivers
PVC coating on palm and back of the hand that is flexible at low temperatures
Colour: black, red
Available in sizes: 8 to 12
Protection features
Good mechanical abrasion resistance with a PVC coating that is flexible at low temperatures
Good grip in dry and slightly damp areas
Very good thermal insulation in direct contact with cold objects
Comfort features
Good tactile sensation
Good fit
Highly flexible
Good wearer comfort
Applications
Mechanical protection for heavy-duty jobs in:
Work in cold environments
Concrete/construction work
Refrigerated warehouse/stores
Forklift drivers

