- RS Stock No.:
- 195-1596
- Mfr. Part No.:
- 60938 8
- Brand:
- Uvex
Discontinued product
- RS Stock No.:
- 195-1596
- Mfr. Part No.:
- 60938 8
- Brand:
- Uvex
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Glove Size | 8, Medium |
Main Colour of Glove | Grey |
Number of Gloves | 2 |
EN388 Abrasion | 4 |
EN388 Tear | 4 |
EN388 Puncture | 3 |
Range | Unidur 6659 foam |