Subtotal (1 pair)*
£20.11
(exc. VAT)
£24.13
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | £20.11 |
*price indicative
- RS Stock No.:
- 181-2303
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Glove Size | 9 | |
| EN388 Abrasion | 4 | |
| EN388 Cut - Coup Test | 4 | |
| EN388 Tear | 4 | |
| EN388 Puncture | 2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Glove Size 9 | ||
EN388 Abrasion 4 | ||
EN388 Cut - Coup Test 4 | ||
EN388 Tear 4 | ||
EN388 Puncture 2 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Can be used as an insider glove to add puncture and cut resistance to your glove of choice, even a disposable glove
Excellent puncture resistance to needles and fine metal, glass and wire
Ultra-thin protective material offers excellent dexterity
Glove can be machine washed
Use For:
Recycling
Waste Management
Glass and Metal Handling
General Workwear
Cleaning and Janitorial work
Excellent puncture resistance to needles and fine metal, glass and wire
Ultra-thin protective material offers excellent dexterity
Glove can be machine washed
Use For:
Recycling
Waste Management
Glass and Metal Handling
General Workwear
Cleaning and Janitorial work
