RS PRO White Nylon Heat Resistant Work Gloves, Size 8

Unavailable
RS will no longer stock this product.
RS Stock No.:
174-8880
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Glove Size

8

Primary Glove Application

Heat Resistant

Glove Material

Nylon

Main Colour of Glove

White

EN407 Thermal

Yes

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The seamless nylon liner offers comfort whilst the elasticated knitted wrist provides a secure fit
The glove is close fitting with open fingers for maximum dexterity and precision
Can be used under another glove for additional protection and or thermal properties
Working environments
Indoor
Outdoor
Dry
Applications
General Assembly
Light Engineering work
Component handling
Filing